BC337-40 A1G
Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Ammo
Manufacturer:Taiwan Semiconductor
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC337-40 A1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 800 mA | ||
| 250 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |